• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDTru #542005005800 542005005800 LED tape light EEC: C (A - G) 230 V 1498.5 mm 1 pc(s)

1/2
Product type
LED tape light
Power
50 W
Operating voltage
230 V
Width
77.7 mm
Length
1498.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED tape light

Factory colour

White

50 W

Colour rendering index

80 Ra

Radiation angle

80°

Operating voltage

230 V

Operating current

600 mA

Dim

(L x W x H) 1498.5 x 77.7 x 66.5 mm

LEDs

0 pc(s)

Width

77.7 mm

Height

66.5 mm

Length

1498.5 mm

Unit length

1498.5 mm

IP20

C (A - G)

No

Material

Steel

Colour temperature (min.)

4000 K

Min. operating voltage

220 V

4000 K

Max. operating voltage

240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754112 Opple LEDTru #542005005800 542005005800 LED tape light EEC: C (A - G) 230 V 1498.5 mm 1 pc(s)