• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDTru #542005006200 542005006200 LED tape light EEC: C (A - G) 230 V 1498.5 mm 1 pc(s)

1/2
Product type
LED tape light
Power
70 W
Operating voltage
230 V
Width
77.7 mm
Length
1498.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED tape light

Factory colour

White

70 W

Operating voltage

230 V

Operating current

1000 mA

Dim

(L x W x H) 1498.5 x 77.7 x 66.5 mm

Width

77.7 mm

Height

66.5 mm

Length

1498.5 mm

Unit length

1498.5 mm

IP20

C (A - G)

Material

Steel

Min. operating voltage

220 V

Max. operating voltage

240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754083 Opple LEDTru #542005006200 542005006200 LED tape light EEC: C (A - G) 230 V 1498.5 mm 1 pc(s)