• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDWall 715000004000 LED wall light Built-in LED EEC: F (A - G) 20 W LED (monochrome) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED wall lamp 830, 36Gr., ws LEDWall#715000004000

  • Power= 20 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

PIR detection angle (horizontal)

40°

Light features

Suitable for wall mounting

Protection class

I

IP65

Factory colour

White

Material

Aluminium (die-cast)

Dim

(Ø x L) 76 mm x 200 mm

F (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

2000 lm

2000 lm

Width

76 mm

Length

200 mm

Depth

121 mm

(Ø)

76 mm

Colour rendering index

80-89

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753784 Opple LEDWall 715000004000 LED wall light Built-in LED EEC: F (A - G) 20 W LED (monochrome) White

Description

For accent lighting, especially suitable for modern architecture. Protection class IP65 and shock resistance IK06. Corrosion-resistant die-cast aluminum housing without visible screws (stainless steel). Simple installation by double feed possibility. Various beam angle via reflector accessories. Versatile usage possibilities, both commercial as well as private. IP65 and sea-water resistant.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.