• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple Light sensor 140063563 140063563

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light sensor

Width

92 mm

Height

65.4 mm

Length

65.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754277 Opple Light sensor 140063563 140063563

Description

Compact Bluetooth® motion detector for use in Opple Smart lighting system. Wide detection range of Ø 10m. Recommended installation height 2-3.5m. Suitable for Opple Smart daylight regulation. Very easy to set up using the Opple Smart lighting APP or the Smart connect box with Smart web interface. Including temperature and humidity sensors. Fully wireless communication via Bluetooth® Low Energy (BLE).

This text is machine translated.