• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple Performer 3C High voltage mounting rail light Universal Built-in LED 30 W LED (monochrome) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High voltage mounting rail light performer 3C

  • Power= 30 W
  • Total luminous flux= 2400 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

Universal

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

30 W

30 W

3000 K

Colour

Warm white

2400 lm

Total luminous flux

2400 lm

Light features

Swivelling

Radiation angle

40°

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 15.5 x 9.3 x 20.2 cm

n.rel.

Width

9.3 cm

Height

20.2 cm

Length

15.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1505118 Opple Performer 3C High voltage mounting rail light Universal Built-in LED 30 W LED (monochrome) White

Description

Scope of delivery

  • High voltage mounting rail light
  • User manual.