User & Safety Instructions 3733131 Optoma OPTOMA Network media converter
Description
With IEEE 802.11ac support, the UHDCast Pro offers fast and reliable wireless connectivity that enables seamless 4K UHD video streaming and efficient data transfer rates of up to 866 Mbit/s. This feature provides high-quality media streaming and device sharing without the need for cumbersome cables. The UHDCast Pro supports both 1080p and 720p resolutions as well as 4K UHD video streaming and offers versatile display options for a wide range of content. The 4-to-1 split-screen function increases the benefits even further, since it enables several users to share and compare content simultaneously on a single screen. With the screen mirroring function and DLNA support, users can view content from their mobile devices or computers on a larger screen. The 2T2R MIMO technology ensures a stable and efficient wireless connection and thereby improves the entire viewing experience.
This text is machine translated.
Features
Optoma UHDCast Pro – network media streaming adapter – HDMI
Device Type : Network media streaming adapter
Form factor : External
Interface type (bus type) : HDMI
Dimensions (width x depth x height): 3.3 cm x 9.65 cm x 1.85 cm
Weight: 31.2 g
Data Link Protocol : Wi-Fi 5
LAN and Wireless Presentation : IEEE 802.11ac wireless / Miracast / AirPlay
Data transfer rate : 866 Mbps
Frequency band : 2.4 GHz, 5 GHz
Processor 1 x Actions AM8270 SoC
RAM: 1 GB
Product certifications : IEEE 802.11ac, HDCP 2.2
System requirements : Google Chrome OS, Android 5.0 or later, Microsoft Windows 7 / 8 / 10, Apple MacOS X 10.12 or later, Apple iOS 11 or later, Apple MacOS X 10.12 or later
Developed for : Optoma DS322e, DW322, DX322, DZ500, HZ40ST, S371, S381, S400, S400LVE, W309ST, W371, W400LVE, X381, X400LVE, ZU506-W, ZW350, ZX300; PROSCENE TO 720T
Description
With IEEE 802.11ac support, the UHDCast Pro offers fast and reliable wireless connectivity that enables seamless 4K UHD video streaming and efficient data transfer rates of up to 866 Mbit/s. This feature provides high-quality media streaming and device sharing without the need for cumbersome cables. The UHDCast Pro supports both 1080p and 720p resolutions as well as 4K UHD video streaming and offers versatile display options for a wide range of content. The 4-to-1 split-screen function increases the benefits even further, since it enables several users to share and compare content simultaneously on a single screen. With the screen mirroring function and DLNA support, users can view content from their mobile devices or computers on a larger screen. The 2T2R MIMO technology ensures a stable and efficient wireless connection and thereby improves the entire viewing experience.
This text is machine translated.
Features
Optoma UHDCast Pro – network media streaming adapter – HDMI
Device Type : Network media streaming adapter
Form factor : External
Interface type (bus type) : HDMI
Dimensions (width x depth x height): 3.3 cm x 9.65 cm x 1.85 cm
Weight: 31.2 g
Data Link Protocol : Wi-Fi 5
LAN and Wireless Presentation : IEEE 802.11ac wireless / Miracast / AirPlay
Data transfer rate : 866 Mbps
Frequency band : 2.4 GHz, 5 GHz
Processor 1 x Actions AM8270 SoC
RAM: 1 GB
Product certifications : IEEE 802.11ac, HDCP 2.2
System requirements : Google Chrome OS, Android 5.0 or later, Microsoft Windows 7 / 8 / 10, Apple MacOS X 10.12 or later, Apple iOS 11 or later, Apple MacOS X 10.12 or later
Developed for : Optoma DS322e, DW322, DX322, DZ500, HZ40ST, S371, S381, S400, S400LVE, W309ST, W371, W400LVE, X381, X400LVE, ZU506-W, ZW350, ZX300; PROSCENE TO 720T
What kind of Streaming Sticks, Streaming Boxes are you looking for?