• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opus Opus 1 Pure white 560.616.02 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opus 1 shutter-time switch white

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Opus 1 shutter-time switch white

Product type

Shutter switch

Type series

Opus 1

Factory colour

Pure white

Nominal voltage

230 V

Nominal current

3 A

IP20

Temperature range

0 °C to +45 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865814 Opus Opus 1 Pure white 560.616.02 1 pc(s)

Description

OPUS 1 white shutter time switch is intended for use in accordance with the technical specifications of the manufacturer. Key features include day and week programs Astro function as well as 230 V AC, large display, automatic daylight saving time changeover.

This text is machine translated.

Features

  • Flush-mounted
  • 24 H power reserve
  • Random mode
  • With intermediate frame

Scope of delivery

  • Roller blinds timer switch