The new Oral-B IO exceeds all the expectations of a toothbrush with incredible cleaning performance and a sensational feeling of mouth.
The innovative magnetic drive system of the Oral-B IO delivers energy precisely to the bristle tips, which glide from tooth to tooth with gentle micro vibrations, in order to achieve an effective and pleasant cleaning experience. Enjoy every day a fresh feeling like from the dentist!
The Oral-B IO helps you to protect the gums from too much pressure. The new intelligent contact switch warns with red light of too much pressure and glows green when the optimum pressure is being used. An interactive display allows easy navigation through the different functions and settings of the brush. Choose from different cleaning modes, get personalized real-time coaching, and a brush head change reminder. The visual timer gives information about the recommended cleaning time of 2 minutes.
The toothbrush greets you in the morning and after the cleaning process gives you a smile for excellent results. The new APP offers interactive 3D graphics for the first time, while the Oral-B IO uses innovative plaster detection with artificial intelligence to detect all 16 tooth areas in the mouth.
Experience a toothbrush experience now that inspires!
Benefits & Features
- The best cleaning of Oral-B thanks to revolutionary magnetic technology for an extra-soft and gentle cleaning experience
- 100% healthier gums in 1 week thanks to Oral-B's unique round brush head and gentle micro-vibrations
- Interactive color display allows personalized coaching for improved brushing results and reminds of changing brush head
- Optimal cleaning of all 16 tooth areas thanks to 3D dental analysis with artificial intelligence
- 7 Smart cleaning programs for personalized cleaning: Extra-tongue cleaning against bacterial formation, super-sensitive, daily cleaning, sensitive, gum protection, Intensive cleaning and brightening
- Extra gum protection thanks to intelligent pressure control: Lights up green with optimum pressure and warns against too much pressure with red light
- Charge quickly and elegantly - at home & on the road: With the charging travel case and the magnetic charging station for a quick recharge in approx. 3 hours
- Scope of supply: 2 iO9 electric toothbrushes with 1 brush-on brush Ultimate cleaning and 1 brush-on brush Soft cleaning,charging travel case,magnetic charging station,mini case for plug-in brushes
Sensationally clean feeling
IO combines the unique round brush head from Oral-B with gentle micro-vibrations for a surprisingly pleasant toothbrush experience.
Gum Care
Intelligent contact pressure control warns with a red light when the pressure is too strong and glows green with optimum pressure.
Fast and elegant charging
The magnetic charging station fully charges the tooth brush in only 3 hours.
3D dental analysis
Clean all 16 tooth areas optimally with 3D dental analysis and artificial intelligence.
This text is machine translated.