• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B Oral-B EB10S-4 Electric toothbrush brush attachments 4 pc(s) Multicolour

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

25 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Oral-B EB10S Kids 3+ YEAR Replacement brush

  • 4-pack
  • For children aged 3 years and above
  • Motif: Star Wars
  • Brush head Ideal for milk teeth

Technical specifications

Product type

Electric toothbrush brush attachments

Plug-on brushes

4 Star Wars for Kids

Factory colour

Multicolour

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016496 Oral-B Oral-B EB10S-4 Electric toothbrush brush attachments 4 pc(s) Multicolour

Description

Proven cleaning performance

The Oral-B KIDS brush-on brushes for children aged three and above have been specially developed for children to provide a healthy dental cleaning experience. The smaller bristles particularly clean gently, while the longer bristles in the middle of the purchase area clean perfectly. This is the ideal toothbrush for the small but growing mouth of your budding superhero.

Particularly soft bristles

For a gentle and superior cleaning*, the brush head Oral-B Kids 3+ has particularly soft bristles especially for small mouths and is gentle to the sensitive gums of children.

*Compared to a conventional manual toothbrush

Most recommended by dentists worldwide*

Oral-B is the most recommended brand by dentists worldwide.* All of our toothbrushes have been developed together with dentists to enable your child to brush your teeth gently and effectively at any age.

*Based on surveys conducted between November 2019 and June 2021 and confirmed by Radius Illumination as statistically significant at a confidence level of 95%, September 2021

Round cleanses better*

The special round brush head from Oral-B encloses each tooth individually during brushing.

Simply hold the brush head against the teeth and let it do the work. Hold it for a few seconds on each tooth using the same brush movement on all external and internal tooth surfaces. Tilt the brush as needed to better reach the inside of the smaller front teeth.

*Compared to a conventional manual toothbrush

The Oral-B Pro Kids brush head is compatible with all Oral-B handpieces (except Pulsonic & IO).

Superior cleaning* to combat caries

The Oral-B Pro Kids brush head provides superior cleaning* for anti-caries.

*vs. A manual toothbrush

Our smallest brush head Ideal for milk teeth

The small brush head has the softest bristles that Oral-B has ever developed for dairy teeth. They work like tiny cushions that protect against hardness but still allow excellent plaque removal. Hold the brush head against each tooth for a few seconds and let it do the gentle cleaning.

Regularly change the brush head

If the indicator bristles start to fade halfway, the brush head should be replaced. Dentists recommend replacing the brush head every three to four months (or sooner if the bristles are worn out).

This text is machine translated.

Scope of delivery

  • 4 brush heads Stages for Kids

More interesting products

(*All information is plus legal VAT)