• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik MINI T-D 230 V Surface mount timer analogue 120 V AC, 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current 16 (4) A.
  • Mounting type: Surface-mounted, in control panels (Faston connection), on DIN rail
Product type

Surface mount timer

Operating voltage

120 V AC

230 V AC

Channels

1x CHANGEOVER

Type

analogue

Type

MINI T-D 230 V

Manufacturer part #

OB251032

Dim

(L x W x H) 55 x 72 x 72 mm

Width

72 mm

Height

72 mm

Length

55 mm

Documents & Downloads

Datasheet

Datasheet 2233993 ORBIS Zeitschalttechnik MINI T-D 230 V Surface mount timer analogue 120 V AC, 230 V AC

User & Safety Instructions

User & Safety Instructions 2233993 ORBIS Zeitschalttechnik MINI T-D 230 V Surface mount timer analogue 120 V AC, 230 V AC

Information

Information 2233993 ORBIS Zeitschalttechnik MINI T-D 230 V Surface mount timer analogue 120 V AC, 230 V AC

Description

Suitable surface mounting, in control panels (Faston connection) or on DIN rail.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)