• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Orion Regalsysteme GZA25522B Wide span shelfing (extension) (W x H x D) 2.27 x 2.5 x 53.5 m Steel zinc plated Galvanized

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 2.27 x 2.5 x 53.5 m

Product type

Wide span shelfing (extension)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

350 kg

Weight

108.13 kg

Width

2.27 m

Height

2.5 m

No. of shelves

4

Load (area)

2 t

Max. load capacity

1.4 t

Floor type

Metal

Material properties

zinc plated

Depth

53.5 cm

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1452477 Orion Regalsysteme GZA25522B Wide span shelfing (extension) (W x H x D) 2.27 x 2.5 x 53.5 m Steel zinc plated Galvanized