• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Orion Regalsysteme GZG20615B Wide span shelfing (basic unit) (W x H x D) 1.57 x 2 x 63.5 m Steel zinc plated Galvanized

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.57 x 2 x 63.5 m

Product type

Wide span shelfing (basic unit)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

350 kg

Weight

69.2 kg

Width

1.57 m

Height

2 m

No. of shelves

3

Load (area)

1.2 t

Max. load capacity

1.05 t

Floor type

Metal

Material properties

zinc plated

Depth

63.5 cm

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1452456 Orion Regalsysteme GZG20615B Wide span shelfing (basic unit) (W x H x D) 1.57 x 2 x 63.5 m Steel zinc plated Galvanized