• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HKA25410AM Shelving rack (extension) 225 kg (W x H x D) 1.01 x 2.5 x 43.5 m Steel PVC-coated Light gr

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.01 x 2.5 x 43.5 m

Product type

Shelving rack (extension)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

225 kg

Weight

40.37 kg

Width

1.01 m

Height

2.5 m

Depth

43.5 cm

No. of shelves

6

Load (area)

1.8 t

Max. load capacity

1.35 t

Floor type

Metal

Material properties

PVC-coated

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1447969 Orion Regalsysteme HKA25410AM Shelving rack (extension) 225 kg (W x H x D) 1.01 x 2.5 x 43.5 m Steel PVC-coated Light gr