• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HKA27307EX Archive shelving (extension) (W x H x D) 760 x 2700 x 335 mm Steel PVC-coated Light grey M

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 760 x 2700 x 335 mm

Product type

Archive shelving (extension)

Material

Steel

Load capacity per shelf

60 kg

Factory colour

Light grey

Weight

24.34 kg

Width

760 mm

Height

2700 mm

No. of shelves

8

Load (area)

850 kg

Max. load capacity

480 kg

Floor type

Metal

Material properties

PVC-coated

Depth

335 mm

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes