• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HKA30310XL Shelving rack (extension) 150 kg (W x H x D) 1.01 x 3 x 33.5 m Steel PVC-coated Light grey

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.01 x 3 x 33.5 m

Product type

Shelving rack (extension)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

150 kg

Weight

27.77 kg

Width

1.01 m

Height

3 m

Depth

33.5 cm

No. of shelves

7

Load (area)

1.7 t

Max. load capacity

1.05 t

Floor type

Metal

Material properties

PVC-coated

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1447619 Orion Regalsysteme HKA30310XL Shelving rack (extension) 150 kg (W x H x D) 1.01 x 3 x 33.5 m Steel PVC-coated Light grey