• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HKA30813AS Shelving rack (extension) 330 kg (W x H x D) 1.31 x 3 x 83.5 m Steel PVC-coated Light grey

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.31 x 3 x 83.5 m

Product type

Shelving rack (extension)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

330 kg

Weight

117.82 kg

Width

1.31 m

Height

3 m

Depth

83.5 cm

No. of shelves

7

Load (area)

2.4 t

Max. load capacity

2.31 t

Floor type

Metal

Material properties

PVC-coated

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448187 Orion Regalsysteme HKA30813AS Shelving rack (extension) 330 kg (W x H x D) 1.31 x 3 x 83.5 m Steel PVC-coated Light grey