• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HKG20313AS Shelving rack (basic unit) 300 kg (W x H x D) 1.36 x 2 x 33.5 m Steel PVC-coated Light gre

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.36 x 2 x 33.5 m

Product type

Shelving rack (basic unit)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

300 kg

Weight

57.01 kg

Width

1.36 m

Height

2 m

Depth

33.5 cm

No. of shelves

5

Load (area)

2.1 t

Max. load capacity

1.5 t

Floor type

Metal

Material properties

PVC-coated

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448134 Orion Regalsysteme HKG20313AS Shelving rack (basic unit) 300 kg (W x H x D) 1.36 x 2 x 33.5 m Steel PVC-coated Light gre