• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HKG20513SR Tiltable shelf unit (basic unit) 100 kg (W x H x D) 1.36 x 2 x 53.5 m Steel PVC-coated Lig

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.36 x 2 x 53.5 m

Product type

Tiltable shelf unit (basic unit)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

100 kg

Weight

47.17 kg

Width

1.36 m

Height

2 m

Depth

53.5 cm

No. of shelves

3

Load (area)

300 kg

Max. load capacity

300 kg

Floor type

Metal

Material properties

PVC-coated

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448289 Orion Regalsysteme HKG20513SR Tiltable shelf unit (basic unit) 100 kg (W x H x D) 1.36 x 2 x 53.5 m Steel PVC-coated Lig