• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HZA17607DA Archive shelving (extension) (W x H x D) 760 x 1750 x 635 mm Steel zinc plated Galvanized

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 760 x 1750 x 635 mm

Product type

Archive shelving (extension)

Material

Steel

Load capacity per shelf

90 kg

Factory colour

Galvanized

Weight

32.85 kg

Width

760 mm

Height

1750 mm

No. of shelves

5

Load (area)

550 kg

Max. load capacity

450 kg

Floor type

Metal

Material properties

zinc plated

Depth

635 mm

Shelfing type

Push-fit

Expandable

Yes