• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HZA20813XL Shelving rack (extension) 190 kg (W x H x D) 1.31 x 2 x 83.5 m Steel zinc plated Galvanize

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.31 x 2 x 83.5 m

Product type

Shelving rack (extension)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

190 kg

Weight

52.53 kg

Width

1.31 m

Height

2 m

Depth

83.5 cm

No. of shelves

5

Load (area)

1.6 t

Max. load capacity

950 kg

Floor type

Metal

Material properties

zinc plated

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1447636 Orion Regalsysteme HZA20813XL Shelving rack (extension) 190 kg (W x H x D) 1.31 x 2 x 83.5 m Steel zinc plated Galvanize