• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HZA30415AR Tyre rack (extension) 150 kg (W x H x D) 1.51 x 3 x 43.5 m Steel zinc plated Galvanized op

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.51 x 3 x 43.5 m

Product type

Tyre rack (extension)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

150 kg

Weight

31.42 kg

Width

1.51 m

Height

3 m

Depth

43.5 cm

No. of shelves

5

Load (area)

750 kg

Max. load capacity

750 kg

Floor type

open

Material properties

zinc plated

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448338 Orion Regalsysteme HZA30415AR Tyre rack (extension) 150 kg (W x H x D) 1.51 x 3 x 43.5 m Steel zinc plated Galvanized op