• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HZG20307EX Archive shelving (basic unit) (W x H x D) 810 x 2000 x 335 mm Steel zinc plated Galvanized

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 810 x 2000 x 335 mm

Product type

Archive shelving (basic unit)

Material

Steel

Load capacity per shelf

60 kg

Factory colour

Galvanized

Weight

24.64 kg

Width

810 mm

Height

2000 mm

No. of shelves

6

Load (area)

650 kg

Max. load capacity

360 kg

Floor type

Metal

Material properties

zinc plated

Depth

335 mm

Shelfing type

Push-fit

Expandable

Yes