• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme K13060L/VE Shelf (W x D) 1300 mm x 600 mm Steel zinc plated, PVC-coated Light grey Metal 5 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1300 mm x 600 mm

Product type

Shelf

Factory colour

Light grey

Material

Steel

Width

1300 mm

Load capacity per shelf

125 kg

Depth

600 mm

Weight

31 kg

Floor type

Metal

Material properties

zinc plated

PVC-coated

RAL no.

7035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446771 Orion Regalsysteme K13060L/VE Shelf (W x D) 1300 mm x 600 mm Steel zinc plated, PVC-coated Light grey Metal 5 pc(s)