• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Orion Regalsysteme K42020/VE Shelving rack Steel zinc plated, PVC-coated Grey-white (RAL 7035)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Perforation: 8.5/12 x 8.5/8.5 (mm).
Product type

Shelving rack

Material

Steel

Height

2000 mm

Depth

42 mm

Weight

22.3 kg

Factory colour

Grey-white (RAL 7035)

Material properties

zinc plated

PVC-coated

Shelfing type

Screw-fit

Description

Scope of delivery

  • 10 pieces
  • This text is machine translated.