• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme RFA306010ME Shelving rack (extension) 200 kg (W x H x D) 1.025 x 3 x 60 m Steel PVC-coated Gentian bl

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.025 x 3 x 60 m

Product type

Shelving rack (extension)

Factory colour

Gentian blue

Material

Steel

Load capacity per shelf

200 kg

Weight

74.39 kg

Width

1.025 m

Height

3 m

Depth

60 cm

No. of shelves

7

Load (area)

2 t

Max. load capacity

1.4 t

Floor type

Metal

Material properties

PVC-coated

RAL no.

5010

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448228 Orion Regalsysteme RFA306010ME Shelving rack (extension) 200 kg (W x H x D) 1.025 x 3 x 60 m Steel PVC-coated Gentian bl