• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme ROG205010ME Shelving rack (basic unit) 200 kg (W x H x D) 1.06 x 2 x 50 m Steel PVC-coated Pure orang

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.06 x 2 x 50 m

Product type

Shelving rack (basic unit)

Factory colour

Pure orange

Material

Steel

Load capacity per shelf

200 kg

Weight

54.76 kg

Width

1.06 m

Height

2 m

Depth

50 cm

No. of shelves

5

Load (area)

1.6 t

Max. load capacity

1 t

Floor type

Metal

Material properties

PVC-coated

RAL no.

2004

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448190 Orion Regalsysteme ROG205010ME Shelving rack (basic unit) 200 kg (W x H x D) 1.06 x 2 x 50 m Steel PVC-coated Pure orang