• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme ROG254010ME Shelving rack (basic unit) 200 kg (W x H x D) 1.06 x 2.5 x 40 m Steel PVC-coated Pure ora

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.06 x 2.5 x 40 m

Product type

Shelving rack (basic unit)

Factory colour

Pure orange

Material

Steel

Load capacity per shelf

200 kg

Weight

56.57 kg

Width

1.06 m

Height

2.5 m

Depth

40 cm

No. of shelves

6

Load (area)

1.8 t

Max. load capacity

1.2 t

Floor type

Metal

Material properties

PVC-coated

RAL no.

2004

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448195 Orion Regalsysteme ROG254010ME Shelving rack (basic unit) 200 kg (W x H x D) 1.06 x 2.5 x 40 m Steel PVC-coated Pure ora