• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme WKA25413L Shelving rack (extension) 125 kg (W x H x D) 1.3 x 2.5 x 40 m Steel PVC-coated Light grey M

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.3 x 2.5 x 40 m

Product type

Shelving rack (extension)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

125 kg

Weight

37.39 kg

Width

1.3 m

Height

2.5 m

Depth

40 cm

No. of shelves

6

Load (area)

750 kg

Max. load capacity

750 kg

Floor type

Metal

Material properties

PVC-coated

RAL no.

7035

Shelfing type

Screw-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446488 Orion Regalsysteme WKA25413L Shelving rack (extension) 125 kg (W x H x D) 1.3 x 2.5 x 40 m Steel PVC-coated Light grey M