• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme WKA30513L Shelving rack (extension) 125 kg (W x H x D) 1.3 x 3 x 50 m Steel PVC-coated Light grey Met

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.3 x 3 x 50 m

Product type

Shelving rack (extension)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

125 kg

Weight

49.78 kg

Width

1.3 m

Height

3 m

Depth

50 cm

No. of shelves

7

Load (area)

875 kg

Max. load capacity

875 kg

Floor type

Metal

Material properties

PVC-coated

RAL no.

7035

Shelfing type

Screw-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446500 Orion Regalsysteme WKA30513L Shelving rack (extension) 125 kg (W x H x D) 1.3 x 3 x 50 m Steel PVC-coated Light grey Met