• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme WZA20413M Shelving rack (extension) 200 kg (W x H x D) 1.3 x 2 x 40 m Steel zinc plated Galvanized Me

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.3 x 2 x 40 m

Product type

Shelving rack (extension)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

200 kg

Weight

36.25 kg

Width

1.3 m

Height

2 m

Depth

40 cm

No. of shelves

5

Load (area)

1 t

Max. load capacity

1 t

Floor type

Metal

Material properties

zinc plated

Shelfing type

Screw-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446568 Orion Regalsysteme WZA20413M Shelving rack (extension) 200 kg (W x H x D) 1.3 x 2 x 40 m Steel zinc plated Galvanized Me