• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme Z10050L/VE Shelf (W x D) 1000 mm x 500 mm Steel zinc plated Galvanized Metal 5 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1000 mm x 500 mm

Product type

Shelf

Factory colour

Galvanized

Material

Steel

Width

1000 mm

Load capacity per shelf

125 kg

Depth

500 mm

Weight

17.7 kg

Floor type

Metal

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446748 Orion Regalsysteme Z10050L/VE Shelf (W x D) 1000 mm x 500 mm Steel zinc plated Galvanized Metal 5 pc(s)