• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme Z13040W/040 Tray (W x D) 1300 mm x 400 mm Steel zinc plated Galvanized Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1300 mm x 400 mm

Product type

Tray

Factory colour

Galvanized

Material

Steel

Width

1300 mm

Load capacity per shelf

200 kg

Depth

400 mm

Weight

5.86 kg

Floor type

Steel

Material properties

zinc plated