• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme Z13080L/040 Shelf (W x D) 1300 mm x 800 mm Steel zinc plated Galvanized Metal 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1300 mm x 800 mm

Product type

Shelf

Factory colour

Galvanized

Material

Steel

Width

1300 mm

Load capacity per shelf

190 kg

Depth

800 mm

Weight

7.51 kg

Floor type

Metal

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454585 Orion Regalsysteme Z13080L/040 Shelf (W x D) 1300 mm x 800 mm Steel zinc plated Galvanized Metal 1 pc(s)