• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Orion Regalsysteme Z38020/VE Shelving rack Steel zinc plated Galvanized

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Perforation: 8.5/12 x 8.5/8.5 (mm).
Product type

Shelving rack

Material

Steel

Height

2000 mm

Depth

38 mm

Weight

17.4 kg

Factory colour

Galvanized

Material properties

zinc plated

Shelfing type

Screw-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446726 Orion Regalsysteme Z38020/VE Shelving rack Steel zinc plated Galvanized

Description

Scope of delivery

  • 10 pieces
  • This text is machine translated.