• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme ZB08022 Shelf (W x D) 2250 mm x 800 mm Steel zinc plated Galvanized Metal 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shelves up to 4,600 kg box load
Dim

(W x D) 2250 mm x 800 mm

Product type

Shelf

Factory colour

Galvanized

Material

Steel

Width

2250 mm

Load capacity per shelf

350 kg

Depth

800 mm

Weight

30.8 kg

Floor type

Metal

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454546 Orion Regalsysteme ZB08022 Shelf (W x D) 2250 mm x 800 mm Steel zinc plated Galvanized Metal 1 pc(s)