• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4008321383358 CB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 30 x 21 x 360 mm

Product type

CB

Weight

0.24

No

Input voltage

230 V

Width

30 mm

Height

21 mm

Protection class

II

Depth

360 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757130 OSRAM 4008321383358 CB