EVG for LL and KLL, not dimmable. Product characteristics: Supply voltage: 220 240 V. Supply voltage: 198 264 V. Net frequency: 0 Hz | 50 Hz | 60 Hz. Lamp start with optimal spiral pre-heating Durability: Up to 100,000 h (at T c = 65 °C, max. 10 % failure rate) Energy efficiency index EEI: A2 BAT. Automatic safety shut-off in case of lamp defect and at the end of lamp life (EOL T.2). Safety: According to EN 61347-2-3. Lamp operation: According to EN 60929. Product benefits: Long lamp life. High switching strength. Automatic restart after lamp replacement. Perfect lamp warm start for applications with motion sensor. VDE/VDE EMC-certified system. Highest energy efficiency through cut-off technology. Application areas: Emergency lighting systems as per EN 50172 / DIN VDE 0108-100. Industry. Large offices, corridors or storage rooms. Public buildings Sports halls and factories. Light bands Suitable for emergency lighting (DC mode). Modernization of existing plants. Suitable for protection class I and II lamps.
This text is machine translated.