• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4050300332185 Halogen bulb Original Line H7 55 W 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x L) 12 mm x 59 mm

Product type

Halogen bulb

Type (car light bulbs)

H7

Operating voltage

12 V

Factory colour

Multicolour

Content

1 pc(s)

B3 lifespan

330 h

Lifespan Tc

550 h

Power (car light bulbs)

55 W

Light colour

White

Luminous flux

1500 lm

Length

59 mm

(Ø)

12 mm

Series (car light bulbs)

Original Line

PX26d

Bulb type

HV halogen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757460 OSRAM 4050300332185 Halogen bulb Original Line H7 55 W 12 V

Signal word

GHS / H Statements

  • H 302+332: Harmful if ingested or inhaled

GHS / P Statements

  • P 201: Obtain special instructions before use

Description

this an historic product which is not available, thus not updated anymore

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.