• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4050300838120 Indicator bulb Original Line BA15s 21 W 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x L) 26.5 mm x 52.5 mm

Product type

Indicator bulb

Type (car light bulbs)

BA15s

Operating voltage

12 V

Factory colour

Multicolour

Content

1 pc(s)

B3 lifespan

250 h

Lifespan Tc

500 h

Power (car light bulbs)

21 W

Light colour

White

Luminous flux

460 lm

Length

52.5 mm

(Ø)

26.5 mm

Series (car light bulbs)

Original Line

BA15s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757437 OSRAM 4050300838120 Indicator bulb Original Line BA15s 21 W 12 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.