• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4058075864252 SMART+ WIFI Radiator Thermostat Gen2 White Single Pack Thermostitc radiator valve

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Smart+ WIFI radiator thermostat Gen2 white single pack

  • Product advantages
  • Smart thermostat heats according to individual requirement and can be configured via schedules, automation and routines
  • Two temperature control modes: Intelligent, continuous control or binary valve control (up/down)
  • Automatic mode: User-defined schedules with up to six time windows per day or different smart routines
  • Manual mode: Change the temperature at any time via the APP or directly on the radiator thermostat
  • Vacation mode: Temporarily lower the temperature, if no one is at home for a certain period of time
  • Detection of open windows: Automatic detection and shut-off of the heat sink with open window
  • Advanced data analysis: Historical display of the setpoint, the actual temperature and the valve opening degree
  • Adaptive valve control: Adjusts automatically to the radiator valve and ensures precise control
  • Calcification protection: Moves the radiator valve at regular intervals to prevent calcification
  • Quiet operation: The engine provides low noise even in quiet environments
  • Long battery life: Battery life for a whole heating period (>12 months) product features
  • Compatible with Amazon Alexa and Google home
  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Network protocol: WiFi (2.4 GHz)
  • Thread for M30x1.5 heating valves and with the supplied adapters compatible with M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL valves
  • Supports proportional (modulating) temperature control as well as two-point valve control
  • Stepper motor with high control accuracy and high thrust force
  • High torque power of the motor itself serves old and sluggish valves with up to 100 N.
  • Manual dial for fast temperature setting
  • Low battery warning and configurable default state In case of empty battery: Completely closed or opened to 30% areas of application
  • Smart home indoors Technical equipment
  • 3x 1.5 V AA batteries required (not included)
  • 4x valve adapters included (M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL)

Technical specifications

Product type

Thermostitc radiator valve

Operating voltage

4.5 V

Factory colour

White

Height

95 mm

Width

60 mm

Dim

(W x H) 60 mm x 95 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846983 OSRAM 4058075864252 SMART+ WIFI Radiator Thermostat Gen2 White Single Pack Thermostitc radiator valve

Description

Smart+ thermostatic radiator valve 2. Generation with WiFi-Technology. Product features: Compatible with Amazon Alexa and Google home. Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0). Network protocol: WiFi (2.4 GHz) Thread for M30x1.5 heating valves and with the supplied adapters compatible with M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL valves. Supports proportional (modulating) temperature control as well as two-point valve control. Stepper motor with high control accuracy and high thrust force. High torque power of the motor serves even old and sluggish valves with up to 100 N. Manual control dial for the fast temperature setting. Low battery warning and configurable default battery state: Fully closed or 30% open. Product benefits: Smart thermostat heats according to individual requirements and can be configured via schedules, automation and routines. Two temperature control modes: Intelligent, continuous control or binary valve control (open/closed). Automatic mode: User-defined schedules with up to six time windows per day or different smart routines. Manual mode: Change the temperature at any time via the APP or directly on the radiator thermostat. Vacation mode: Temporarily lower the temperature, if no one is at home for a certain period of time. Detection of open windows: Automatic detection and shut-off of the heat sink with open window. Advanced data analysis: Historical display of the setpoint, the actual temperature and the valve opening degree. Adaptive valve control: Adjusts automatically to the radiator valve and ensures precise control. Calcification protection: Moves the radiator valve at regular intervals to prevent calcification. Quiet operation: The quiet motor also provides in Quiet environments for little noise disturbance. Long battery life: Battery life for a whole heating period (>12 months). Smart home indoors. 3x 1.5 V AA batteries required (not included). 4x valve adapters included in the delivery (M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL). Safety instructions: Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek medical attention immediately. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Features

  • Product properties
  • Compatible with Amazon Alexa and Google home
  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Network protocol: WiFi (2.4 GHz)
  • Thread for M30x1.5 heating valves and with the supplied adapters compatible with M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL valves
  • Supports proportional (modulating) temperature control as well as two-point valve control
  • Stepper motor with high control accuracy and high thrust force
  • High torque power of the motor itself serves old and sluggish valves with up to 100 N.
  • Manual dial for fast temperature setting
  • Low battery warning and configurable default battery state: Fully closed or 30% open

Hints

Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

System requirements

  • Minimum Android 8.0 or iOS 14.0