• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4058075864276+4099854419201 SMART+ WIFI Radiator Thermostat Gen2 White Triple Pack Smart TRV set electronical

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of Smart+ WIFI radiator thermostat Gen2 white triple pack and Smart WIFI MAT PLUG EU WH

  • Smart+ WIFI radiator thermostat Gen2 white triple pack
  • Product advantages
  • Smart thermostat heats according to individual requirement and can be configured via schedules, automation and routines
  • Two temperature control modes: Intelligent, continuous control or binary valve control (up/down)
  • Automatic mode: User-defined schedules with up to six time windows per day or different smart routines
  • Manual mode: Change the temperature at any time via the APP or directly on the radiator thermostat
  • Vacation mode: Temporarily lower the temperature, if no one is at home for a certain period of time
  • Detection of open windows: Automatic detection and shut-off of the heat sink with open window
  • Advanced data analysis: Historical display of the setpoint, the actual temperature and the valve opening degree
  • Adaptive valve control: Adjusts automatically to the radiator valve and ensures precise control
  • Calcification protection: Moves the radiator valve at regular intervals to prevent calcification
  • Quiet operation: The engine provides low noise even in quiet environments
  • Long battery life: Battery life for a whole heating period (>12 months) product features
  • Compatible with Amazon Alexa and Google home
  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Network protocol: WiFi (2.4 GHz)
  • Thread for M30x1.5 heating valves and with the supplied adapters compatible with M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL valves
  • Supports proportional (modulating) temperature control as well as two-point valve control
  • Stepper motor with high control accuracy and high thrust force
  • High torque power of the motor itself serves old and sluggish valves with up to 100 N.
  • Manual dial for fast temperature setting
  • Warning with Low battery level and configurable standard state with empty battery: Fully closed or 30% open areas of application
  • Smart home indoors Technical equipment
  • 3x 1.5 V AA batteries required (not included)
  • 4x valve adapters included (M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL)
  • Smart WI-FI MAT PLUG EU WH OSRAM
  • OSRAM Smart+ matte EU-socket in white, intelligent socket with Matt over WiFi-technology for integration of electrical devices in the Smart home system
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Smart TRV set

Operation type

electronical

Factory colour

White

Google Home

Alexa

Content

4 Parts

Documents & Downloads

Datasheet

Datasheet 3864238 OSRAM 4058075864276+4099854419201 SMART+ WIFI Radiator Thermostat Gen2 White Triple Pack Smart TRV set electronical

User & Safety Instructions

User & Safety Instructions 3864238 OSRAM 4058075864276+4099854419201 SMART+ WIFI Radiator Thermostat Gen2 White Triple Pack Smart TRV set electronical

Information

Information 3864238 OSRAM 4058075864276+4099854419201 SMART+ WIFI Radiator Thermostat Gen2 White Triple Pack Smart TRV set electronical

Conformity certificate

Conformity certificate 3864238 OSRAM 4058075864276+4099854419201 SMART+ WIFI Radiator Thermostat Gen2 White Triple Pack Smart TRV set electronical

Conformity certificate 3864238 OSRAM 4058075864276+4099854419201 SMART+ WIFI Radiator Thermostat Gen2 White Triple Pack Smart TRV set electronical

Warranty Terms

Warranty Terms 3864238 OSRAM 4058075864276+4099854419201 SMART+ WIFI Radiator Thermostat Gen2 White Triple Pack Smart TRV set electronical

Description

Smart+ WIFI radiator thermostat Gen2 white triple pack
Smart+ thermostatic radiator valve 2. Generation with WiFi-Technology. Product features: Compatible with Amazon Alexa and Google home. Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0). Network protocol: WiFi (2.4 GHz) Thread for M30x1.5 heating valves and with the supplied adapters compatible with M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL valves. Supports proportional (modulating) temperature control as well as two-point valve control. Stepper motor with high control accuracy and high thrust force. High torque power of the motor serves even old and sluggish valves with up to 100 N. Manual control dial for the fast temperature setting. Low battery warning and configurable default battery state: Fully closed or 30% open. Product benefits: Smart thermostat heats according to individual requirements and can be configured via schedules, automation and routines. Two temperature control modes: Intelligent, continuous control or binary valve control (open/closed). Automatic mode: User-defined schedules with up to six time windows per day or different smart routines. Manual mode: Change the temperature at any time via the APP or directly on the radiator thermostat. Vacation mode: Temporarily lower the temperature, if no one is at home for a certain period of time. Detection of open windows: Automatic detection and shut-off of the heat sink with open window. Advanced data analysis: Historical display of the setpoint, the actual temperature and the valve opening degree. Adaptive valve control: Adjusts automatically to the radiator valve and ensures precise control. Calcification protection: Moves the radiator valve at regular intervals to close calcification prevented. Quiet operation: The engine provides low noise even in quiet environments. Long battery life: Battery life for a whole heating period (>12 months). Smart home indoors. 3x 1.5 V AA batteries required (not included). 4x valve adapters included in the delivery (M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL). Safety instructions: Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek medical attention immediately. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.


Smart WI-FI MAT PLUG EU WH OSRAM
Smart socket with mat over WiFi technology for integrating electrical devices into the Smart home system Product features: High switching capacity: Up to 2,300 W / 10 A. Energy meter. Scheduling. Network protocol: Mat over WiFi (2.4 GHz). Compatible with Amazon Alexa, Google Home, Apple Home, Samsung SmartThings and other mat-compatible platforms. Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0). Product advantages: Wireless control via APP or voice control. Seamless integration with Matter-compatible systems. Simple setup process due to easy-to-use standard installation steps. Increased security by implementing strong encryption and authentication process. Small design, compatible with all types of sockets and does not disturb the nearby sockets. Integrates conventional electrical devices into compatible Smart home systems. Allows you to switch on light bulbs and other electrical appliances. Monitors the energy consumption of the connected devices and tracks the energy consumption. Application areas: Wherever non-smart devices are to be integrated into a compatible Smart home system. If users want to combine Smart Home products from different manufacturers. Safety instructions: Disconnect heat-emitting devices from the mains after use to prevent accidental activation. Very high capacitive and inductive loads, in unfavorable cases, may lead to destruction of the device or reduce the number of switching cycles. Do not use the Smart+ plug in conjunction with medical devices. Connect to a circuit breaker (for max. 10 A). Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.




This text is machine translated.

Features

  • Smart+ WIFI radiator thermostat Gen2 white triple pack
  • Product properties
  • Compatible with Amazon Alexa and Google home
  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Network protocol: WiFi (2.4 GHz)
  • Thread for M30x1.5 heating valves and with the supplied adapters compatible with M28x1.5, Danfoss RA, Danfoss RAV, Danfoss RAVL valves
  • Supports proportional (modulating) temperature control as well as two-point valve control
  • Stepper motor with high control accuracy and high thrust force
  • High torque power of the motor itself serves old and sluggish valves with up to 100 N.
  • Manual dial for fast temperature setting
  • Low battery warning and configurable default battery state: Fully closed or 30% open
  • Smart WI-FI MAT PLUG EU WH OSRAM
  • Product advantages
  • Wireless control via APP or voice control
  • Seamless integration with Matter-compatible systems
  • Simple setup process due to easy-to-use standard installation steps
  • Increased security by implementing strong encryption and authentication process
  • Small design, compatible with all types of sockets and does not disturb the nearby sockets
  • Integrates conventional electrical devices into compatible Smart home systems
  • Allows you to switch on light bulbs and other electrical appliances
  • Monitors the energy consumption of the connected devices and tracks the energy consumption product properties
  • High switching capacity: Up to 2,300 W / 10 A
  • Energy counter
  • Scheduling
  • Network protocol: Matter over WiFi (2.4 GHz)
  • Compatible with Amazon Alexa, Google Home, Apple Home, Samsung SmartThings and other mat-compatible platforms
  • Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0) applications
  • Wherever non-smart devices are in A compatible Smart home system
  • If users want to combine Smart Home products from different manufacturers

Scope of delivery

  • 1x OSRAM Smart+ MAT EU-socket in white
  • 1x Smart+ WIFI radiator thermostat Gen2 white triple pack

Hints

Smart+ WIFI radiator thermostat Gen2 white triple pack
Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.
Smart WI-FI MAT PLUG EU WH OSRAM
Disconnect devices with heat generation after use to prevent accidental activation.,Very large capacitive and inductive loads may destroy the device or reduce the number of switching cycles in unfavorable cases.,Do not use the Smart+ plug in conjunction with medical devices.,Connect to a circuit breaker (for max. 10 A),Product of protection class I. All electrically conductive metal parts of the casing that can receive voltage during operation or maintenance, must be connected permanently to the protective conductor.

System requirements

  • Smart+ WIFI radiator thermostat Gen2 white triple pack
    Minimum Android 8.0 or iOS 14.0