• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4099854446917 ORBIS® CCT / DIM Click-CCT 410mm 24W LED wall light LED (monochrome) 24.00 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OSRAM Orbis LED lamp with click-CCT 410mm 24W

  • Power= 24.00 W
  • Total luminous flux= 1800 lm
  • Warm white, Cool white, Daylight white

Technical specifications

Dim

(Ø x H) 410 mm x 200 mm

Type

Circular

Product type

LED wall light

Width

300 mm

Bulb type

LED (monochrome)

Height

200 mm

Length

400 cm

Rating per bulb

24.00 W

24.00 W

(Ø)

410 mm

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Weight

1000 g

n.rel.

Colour

Warm white

Cool white

Daylight white

Light bulb included

Yes

Total luminous flux

1800 lm

Circuits

12500

25000 h

No

Radiation angle

120°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3457590 OSRAM 4099854446917 ORBIS® CCT / DIM Click-CCT 410mm 24W LED wall light LED (monochrome) 24.00 W White

User & Safety Instructions

User & Safety Instructions 3457590 OSRAM 4099854446917 ORBIS® CCT / DIM Click-CCT 410mm 24W LED wall light LED (monochrome) 24.00 W White

Conformity certificate

Conformity certificate 3457590 OSRAM 4099854446917 ORBIS® CCT / DIM Click-CCT 410mm 24W LED wall light LED (monochrome) 24.00 W White

Description

LED light with white-light change function, can be used by wall switch or remote control with white-light color change and dimming. Product features: Ceiling light with advanced LED technology. Circular light radiation. Remote CCT version: Colour temperature, dim, timer, memory and night function via remote control Click-CCT version: Colour temperature adjustable in three stages by repeated switching. Product advantages: Very homogeneous light. Quick and easy installation. Applications: Only for interior lighting. Decorative interior lighting. Ceiling and wall mounting. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in case of failure must be connected permanently to the protective conductor.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Operating altitude: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can cause an explosion.,Check the wall/ceiling for suitability. If you are unsure, get professional advice.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.