• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 64213DWNBSM-2HB LED bulb H9

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 65.00 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

NIGHT BREAKER LED Smart H9 - 64213DWNSM-2HB

  • Street legal 1)
  • Extra brightness 2) & 6000K
  • Up to 6 times longer life 3)

Technical specifications

Product type

LED bulb

Type (car light bulbs)

H9

Factory colour

White

Content

2 pc(s)

Height

70 mm

Length

14 mm

ECE type approval labels

H9-LED

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630445 OSRAM 64213DWNBSM-2HB LED bulb H9

Warranty Terms

Warranty Terms 3630445 OSRAM 64213DWNBSM-2HB LED bulb H9

Description

The NIGHT BREAKER LED family - OSRAM first street-approved 1) LED-retrofit lamps.
See and be seen with OSRAM. Very high, cold white, daylight-like color temperature. For more safety in the traffic, especially while driving at night.
Vibration-resistant, environmentally friendly and cost-effective.
Systematic quality assurance measures underpin the first-class processing and functionality of our products. Innovative technology and excellent quality pay off for our customers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)