• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172394710 Indicator bulb COOL BLUE® INTENSE W5W 5 W 12 V

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM COOL BLUE® INTENSE W5W Double ECO-Pack

  • LED look
  • Up to 4,000 Kelvin
  • Blue coating
  • Extra white light

Technical specifications

Dim

(L x W x H) 10 x 24 x 10 mm

Product type

Indicator bulb

Type (car light bulbs)

W5W

Operating voltage

12 V

Factory colour

White

Colour temperature type

4000 K

Content

1 Pair

Power (car light bulbs)

5 W

Width

24 mm

Height

10 mm

Length

10 mm

Series (car light bulbs)

COOL BLUE® INTENSE

ECE type approval labels

E4 2MQ

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209999 Osram Automotive 4062172394710 Indicator bulb COOL BLUE® INTENSE W5W 5 W 12 V

Description

The COOL BLUE® INTENSE signal lights stand out for their stylish appearance. Its extra white light with a color temperature of up to 4,000K produces a cool LED look. The lamps can be used for license plate lights as well as for position and parking lights.

This text is machine translated.

Features

  • Extra white light for a stylish LED look
  • High contrast and bright white light for the most stylish and modern look on the road
  • Blue coating
  • Distinctive, modern and individual look with extra white light
  • Original spare parts that exceed all ECE minimum standards

Scope of delivery

  • OSRAM COOL BLUE® INTENSE W5W Double ECO-Pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)