• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDUHL104 LEDriving Universal Headlight 104 Right hand drive High beam, Low beam

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED long distance and low beam projectors LEDdriving Universal Headlight LEDUHL104 for right hand drive

  • Maximum flexibility and a wide range of applications: LED high and low beam projectors for right-hand drive
  • The Bi-LED modules combine dipped and main beam lights in a single headlight module - with PL and DRL functions on request
  • Brilliant white light with up to 6500K: Superior illumination, performance, quality, shape, durability and functionality
  • Three mounting options: Direct mounting, with mounting plate and mounting plate and leveling motor
  • For 12V & 24V vehicles: Truck, forestry and agriculture, tractor, caravans & motorhomes, bus, Wuad, Trams, etc.
  • 'Symbol with four vehicle light functions: dipped headlights, full beam, fog lights and parking lights, divided by lines.'
  • '6500 Kelvin' in large, grey letters on a black background. Could refer to a light colour or colour temperature.
  • A black shield with an umbrella and raindrop symbol. Text underneath: 'IP6K7 & IP6K9K', indicating water resistance.
  • A symbol shows an arrow pointing in all four directions, with the text 'Vertical and Horizontal Mounting', indicating flexible mounting options.

Technical specifications

Product type

High beam

Bulb type

LED (monochrome)

Content

1 pc(s)

ECE type approval labels

R112, R10

Dim

(L x W x H) 142 x 112 x 152 mm

Operating voltage

12 V

24 V AC

6500 K

Mounting site

front

Width

112 mm

Height

152 mm

Length

142 mm

Features

Right-hand drive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361528 Osram Automotive LEDUHL104 LEDriving Universal Headlight 104 Right hand drive High beam, Low beam

Warranty Terms

Warranty Terms 3361528 Osram Automotive LEDUHL104 LEDriving Universal Headlight 104 Right hand drive High beam, Low beam

Description

WAS affects external influences, our headlights are designed to withstand extreme conditions. They are water- and dust-resistant, shock- and vibration-resistant and can withstand large temperature fluctuations without any problem (validated according to the highest IP and IK protection classes IP67 and IP6K9K). All spotlights meet the stringent Class 3 electromagnetic interference (EMI) requirements. This ensures that they minimize possible interference with other electronic systems in the vehicle, ensuring a reliable and safe driving experience. In addition, our headlights offer not only a strong performance but also an exceptionally long service life. You can rely on their durability and longevity, WAS reduces the need for frequent exchange and saves you time and money in the long run. Trust in quality and performance - OSRAM LEDRIVING® Universal Headlights are manufactured in Europe and meet the highest standards.

This text is machine translated.

Features

  • Maximum flexibility and a wide range of applications
  • LED high and low beam projectors with optional side light and daytime running light function
  • The Bi-LED modules combine dipped and main beam lights in a single headlight module - with PL and DRL functions on request
  • Brilliant white light with up to 6500K
  • Superior illumination, performance, quality, shape, durability and functionality
  • 3 mounting options: Direct mounting, with mounting plate and mounting plate and leveling motor
  • For 12V & 24V vehicles: Truck, forestry and agriculture, tractor, caravans & motorhomes, bus, Quad, Trams, etc.

Scope of delivery

  • 1 LED high and low beam projectors.