• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Compact light tube, Light tubes 4008321383372 Electrical ballast 80 W (1 x 80 W)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

QUICKTRONIC INTELLIGENT EVG for LL 16 mm 80 W (1 x 80 W)

  • Long lamp life
  • High switching strength
  • Perfect lamp warm-start for applications with motion detector
  • This text is machine translated.
  • Symbol image for OSRAM Compact light tube, Light tubes 4008321383372 Electrical ballast 80 W (1 x 80 W)

Technical specifications

  • VDE/VDE-EMC/ENEC10/CE
Dim

(L x W x H) 360 x 30 x 21 mm

Product type

Electrical ballast

No. of lights (max.)

1 x

Max. power

80 W

Suitable for

Compact light tube

Light tubes

Weight

240 g

No. of outputs

4 x

No. of inputs

3 x

Type

Slimline

No

Factory colour

Multicolour

Power (min.)

35 W

Width

30 mm

Height

21 mm

Length

360 mm

Protection class

II

Total output (max.)

80 W (1 x 80 W)

Operating voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 758238 OSRAM Compact light tube, Light tubes 4008321383372 Electrical ballast 80 W (1 x 80 W)

User & Safety Instructions

User & Safety Instructions 758238 OSRAM Compact light tube, Light tubes 4008321383372 Electrical ballast 80 W (1 x 80 W)