• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Dashcam Horizontal viewing angle (max.)=110 ° Twin cam

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ROADsight OWRCS4 4" wireless reversing camera system 12/24V - OWRCS4

  • Supports up to 2 camera signals
  • 110° field of view
  • IP protection class 67

Technical specifications

Product type

Dashcam

Car cam features

Twin cam

Max. viewing angle hor.

110°

Width

122 mm

Height

76.84 mm

Depth

33.3 mm

Weight

213 g

Dim

(W x H x D) 122 x 76.84 x 33.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642479 OSRAM Dashcam Horizontal viewing angle (max.)=110 ° Twin cam

Warranty Terms

Warranty Terms 3642479 OSRAM Dashcam Horizontal viewing angle (max.)=110 ° Twin cam

Description

Supports the simultaneous connection and display of two independent camera signals (additional camera available separately)
With a clear digital display, wide 110° field of view and on-screen parking aid for a safe feeling when reversing in any environment
The OWRCS4 is dust proof and water resistant according to IP protection class 67

This text is machine translated.

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)