• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Decor Spot Mars Black 2 Spot 4099854471711 LED ceiling spotlight LED (monochrome) Built-in LED 29.5 W Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Decor Spot Mars black 2 Spot

  • Power= 29.5 W
  • Total luminous flux= 985 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED ceiling spotlight

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

29.5 W

Light features

Dimmable via light switch

Flexible

Swivelling

Pivoted

Ceiling mount option

Factory colour

Black

n.rel.

No

Colour

Warm white

3000 K

Total luminous flux

985 lm

IP20

Protection class

II

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841917 OSRAM Decor Spot Mars Black 2 Spot 4099854471711 LED ceiling spotlight LED (monochrome) Built-in LED 29.5 W Black

Information

Information 3841917 OSRAM Decor Spot Mars Black 2 Spot 4099854471711 LED ceiling spotlight LED (monochrome) Built-in LED 29.5 W Black

Information 3841917 OSRAM Decor Spot Mars Black 2 Spot 4099854471711 LED ceiling spotlight LED (monochrome) Built-in LED 29.5 W Black

Information 3841917 OSRAM Decor Spot Mars Black 2 Spot 4099854471711 LED ceiling spotlight LED (monochrome) Built-in LED 29.5 W Black

Warranty Terms

Warranty Terms 3841917 OSRAM Decor Spot Mars Black 2 Spot 4099854471711 LED ceiling spotlight LED (monochrome) Built-in LED 29.5 W Black

Description

Ceiling-mounted light with flexible spotlights, light source can be selected via the wall switch. Product features: The light family comprises four variants with up to 4 Spot lamp heads. On/off switch on 1-Spot-Model for simple operation 3-stage switching (click select) to select the base and lamp head lighting separately. Adjustable light heads. Product advantages: High-quality casing with matte white or matte black surface. Easy to set up Applications: Interior applications. Corridors, entrance areas, stairways, living room, cellar. Kitchens, work areas. Ceiling and wall mounting. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Features

  • Product properties
  • Light family includes four variants with up to 4 Spot lamp heads
  • On/off switch on 1-Spot-Model for simple operation
  • 3-stage switching (click select) to select the base and lamp head lighting separately
  • Adjustable light heads

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

What kind of Ceiling Floodlights & Spotlights are you looking for?