• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Discharge bulb HQI-T 400W/N E40 12X1 273.0 mm E40 400 W EEC: G (A - G) Tube shape 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Discharge bulb

E40

400 W

Tube shape

Operating voltage

130 V

42000 lm

3700 K

62

Dim

(Ø x L) 46.0 mm x 273.0 mm

G (A - G)

Energy consumption

493 kWh/1000h

No

Content

1 pc(s)

Length

273.0 mm

(Ø)

46.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 758012 OSRAM Discharge bulb HQI-T 400W/N E40 12X1 273.0 mm E40 400 W EEC: G (A - G) Tube shape 1 pc(s)