Technical specifications
- Product type
Outdoor wall light
- Type
Sphere
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
60 W
- Light features
Suitable for wall mounting
Incl. diffusor
- Protection class
I
IP65
- Factory colour
Dark grey
- Material
Aluminium
Plastic
n.rel.
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841967 OSRAM ENDURA Classic Erda Wall E27 IP54 Dark Grey 4099854415616 Outdoor wall light LED (monochrome) E-27 Dark grey
User & Safety Instructions 3841967 OSRAM ENDURA Classic Erda Wall E27 IP54 Dark Grey 4099854415616 Outdoor wall light LED (monochrome) E-27 Dark grey
Information
Information 3841967 OSRAM ENDURA Classic Erda Wall E27 IP54 Dark Grey 4099854415616 Outdoor wall light LED (monochrome) E-27 Dark grey
Warranty Terms
Warranty Terms 3841967 OSRAM ENDURA Classic Erda Wall E27 IP54 Dark Grey 4099854415616 Outdoor wall light LED (monochrome) E-27 Dark grey
Description
Dark gray aluminum wall light with E27 socket and spherical diffuser, Ideal for entrance area. Product features: Suitable for smart applications thanks to compatibility with Smart+ lamps. Protection class: IP54. Case material: Aluminium. Diffusor made of opal polycarbonate. Product advantages: A flexible lamp choice with an E27 socket. Quick and easy installation. Applications: Outdoor areas. Entrance lighting Terraces, balconies. General lighting. Facade and building lighting. Technical equipment: Complete mounting and connection accessories included. No light bulbs included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.
This text is machine translated.
This text is machine translated.
Features
- Product properties
- Compatible with Smart+ lamps for smart applications
- IP54 rating
- Aluminium casing material
- Diffusor made of opal polycarbonate
Hints
All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take up voltage in the course of operation or during maintenance should be connected permanently to the protective conductor.